SMM-116-01-L-S

Samtec
200-SMM11601LS
SMM-116-01-L-S

Fabr.:

Descripción:
Conectores placa a placa y mezzanine Low Profile Socket Strips
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
2 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,20 € 3,20 €
2,62 € 141,48 €
2,41 € 260,28 €
2,22 € 1.118,88 €

Atributo del producto Valor del atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y mezzanine
RoHS:  
Sockets
16 Position
2 mm (0.079 in)
1 Row
Solder Pin
Straight
3.2 A
350 V
8 Gbps
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
SMM
Tube
Marca: Samtec
Frecuencia de datos: 8 Gbps
Inflamabilidad máxima: UL 94 V-0
Estilo de montaje: Through Hole
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad del paquete de fábrica: 18
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: Tiger Eye
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
8536694040
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
Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).