SFM-110-L2-S-D-A-N-P

Samtec
200-SFM110L2SDANP
SFM-110-L2-S-D-A-N-P

Fabr.:

Descripción:
Alojamientos de cables y cabecera High-Reliability Tiger Eye Socket Strips
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
1 semana Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
4,56 € 4,56 €
4,09 € 40,90 €
3,70 € 92,50 €
3,08 € 323,40 €

Atributo del producto Valor del atributo Seleccionar atributo
Samtec
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Sockets
Socket
20 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Gold
SFM
Tiger Eye
30 AWG to 28 AWG
- 55 C
+ 125 C
Tube
Marca: Samtec
Material del contacto: Beryllium Copper
Valor de corriente: 3.2 A
Inflamabilidad máxima: UL 94 V-0
Color de la carcasa: Black
Género de la carcasa: Socket
Material de la carcasa: Liquid Crystal Polymer (LCP)
Tipo de enganche: Unlatched
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 35
Subcategoría: Headers & Wire Housings
Voltaje máximo: 250 VAC
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
8536694040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Tiger Eye™ SFM .050" (1.27mm) Pitch Sockets

Samtec Tiger Eye™ SFM .050" (1.27mm) Pitch Socket Strips are designed for micro rugged, high-reliability, high-cycle applications. The Tiger Eye contains multi-finger, heat-treated, Beryllium Copper (BeCu) contacts designed for rugged environments. These Samtec connectors are available in vertical, right-angle, and horizontal orientations and through-hole or surface-mount termination. Optional alignment pin, locking clip, dual screw-down, or weld tab is available for design flexibility.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.