IPBT-102-H1-T-D-GP

Samtec
200-IPBT102H1TDGP
IPBT-102-H1-T-D-GP

Fabr.:

Descripción:
Alimentación a la placa .165 Power Mate Isolated Power Terminal Header

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 137

Existencias:
137 Puede enviarse inmediatamente
Plazo de producción de fábrica:
1 semana Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,06 € 1,06 €
0,963 € 48,15 €
0,817 € 81,70 €
0,705 € 352,50 €
0,671 € 671,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Samtec
Categoría de producto: Alimentación a la placa
RoHS:  
Power to the Board
Pin (Male)
10.3 A
565 V
4.19 mm
IPBT
Power Mate
Marca: Samtec
Material del contacto: Copper Alloy
Recubrimiento del contacto: Tin
Color de la carcasa: Black
Material de la carcasa: Liquid Crystal Polymer (LCP)
Temperatura operativa máxima: + 105 C
Temperatura operativa mínima: - 55 C
Cantidad del paquete de fábrica: 1
Subcategoría: Power Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

4.19mm (0.165") Power Mate® Discrete Wire System

Samtec 4.19mm (0.165") Power Mate® Discrete Wire System features cables and connectors with individually shrouded contacts for reliability in harsh environments with up to 10.4A. This product lineup is available as components with tooling or as complete cable assemblies. The Power Mate discrete wire system is shrouded, polarized, and keyed and offers a 10.4A maximum current rating, 400VAC / 566VDC voltage rating, and 24AWG to 16AWG PVC or Teflon™ fluoropolymer cable. Additional features include plastic latches, single or double row, up to 30 pins, and mating terminal strips in a vertical or right-angle orientation. Ideal applications for the Samtec 4.19mm (0.165") Power Mate series are military, aerospace, submersibles, and other harsh environments.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.