HSEC8-109-01-L-RA-L2-TR

Samtec
200-HSEC81901LRAL2TR
HSEC8-109-01-L-RA-L2-TR

Fabr.:

Descripción:
Conectores de borde de tarjeta estándar 0.80 mm High-Speed Power/Signal Combo Edge Card Connector
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
14 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 250   Múltiples: 250
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 250)
5,14 € 1.285,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
5,37 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores de borde de tarjeta estándar
RoHS:  
Sockets
18 Position
0.8 mm
Mounting Peg
Gold
HSEC8
Marca: Samtec
Material del contacto: Beryllium Copper
Material de la carcasa: Liquid Crystal Polymer (LCP)
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 55 C
Número de filas: 2 Row
Empaquetado: Reel
Tipo de producto: Standard Card Edge Connectors
Cantidad del paquete de fábrica: 250
Subcategoría: Card Edge Connectors
Nombre comercial: Edge Rate
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Edge Rate® HSEC8 High-Speed Edge Card Connectors

Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors are part of the 28+ Gbps Solution product line. The connectors feature the rugged Edge Rate contact system designed for signal integrity and multiple mating cycles. Card slot options include 1.60mm (0.062") and 2.36mm (0.093"). Samtec Edge Rate® HSEC8 High-Speed Edge Card Connectors' available options include weld tabs, board locks, and cable latching.

High-Speed Edge Card Connectors

Samtec High-Speed Edge Card Connectors feature a wide variety of pitches, including 0.5mm, 0.635mm, 0.8mm, 1mm, 1.27mm, 1.6mm, and 2mm. Mounting angles include straight, right, and vertical. These connectors are offered in an expansive range of mounting styles such as edge mount, board lock, mounting peg, SMD/SMT, straddle mount, through hole, and more. The number of positions on Samtec High-Speed Edge Card Connectors ranges from 8 to 300.

Rugged SI System Connectors for Embedded Vision

Samtec Rugged SI System Connectors for Embedded Vision are available in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The number of positions ranges from 10 to 200, while the mounting angles include straight, right, and vertical. Samtec Rugged SI System Connectors for Embedded Vision offer stack heights as low as 5mm. The product portfolio features headers, sockets, hermaphroditic connectors, receptacles, and connectors. Termination styles include solder and solder pin.

Rugged SI System Connectors for Automation

Samtec Rugged SI System Connectors for Automation are available in a range of stack heights, termination styles, and the number of rows. The mounting angles include right, straight, and vertical. The number of positions ranges from 10 to 200. Samtec Rugged SI System Connectors for Automation come in a variety of pitches, including 0.5mm, 0.635mm, and 0.8mm. The product portfolio includes connectors, headers, receptacles, sockets, and hermaphroditic connectors.