FFSD-05-D-03.74-01-N-R

Samtec
200-FFSD05D037401NR
FFSD-05-D-03.74-01-N-R

Fabr.:

Descripción:
Cables planos / cables IDC .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
2 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
9,41 € 9,41 €
8,52 € 85,20 €
7,81 € 195,25 €
7,34 € 367,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Samtec
Categoría de producto: Cables planos / cables IDC
RoHS:  
IDC Socket Cable
IDC Socket
10 Position
IDC Socket
10 Position
1.27 mm
Female / Female
94.996 mm
30 AWG
FFSD
Bulk
Marca: Samtec
Valor de corriente: 2.3 A
Color de la camisa: Grey
Material de la camisa: Polyvinyl Chloride (PVC)
Producto: Flat IDC Wire Cables
Tipo de producto: Ribbon Cables / IDC Cables
Cantidad del paquete de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Tiger Eye
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
8544429090
USHTS:
8544429090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Costa Rica
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables

Samtec FFSD/FFMD Tiger Eye™ Flat IDC Ribbon Cables offer a low 0.050" (1.27mm) pitch connection that operates in a -40°C to +105°C temperature range. The IDC ribbon cables feature the high-performance Samtech Tiger Eye contacts with a choice of socket (FFSD) or plug (FFMD) terminations.  The flat ribbon cables are 30AWG with options for single-end, double-end, or transfer-end (FFMD only). The FFSD/FFMD flat IDC ribbon cables mate with .016" (0.41mm) square post terminal strips.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.