ET60T-D08-5-04-000-S-R1-S

200-ET60TD08504SR1S
ET60T-D08-5-04-000-S-R1-S

Fabr.:

Descripción:
Alimentación a la placa EXTreme Ten60Power 60 Amp Signal/Power Combo
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
Samtec
Categoría de producto: Alimentación a la placa
RoHS:  
Power to the Board
Pin (Male)
60 A
280 VAC
8 Power, 20 Signal
Through Hole
Solder Pin
5.5 mm, 2.54 mm
ET60T
Tray
Power Strip
Marca: Samtec
Material del contacto: Copper Alloy, Phosphor Bronze
Recubrimiento del contacto: Gold
Color de la carcasa: Black
Material de la carcasa: Liquid Crystal Polymer (LCP)
Temperatura operativa máxima: + 105 C
Temperatura operativa mínima: - 40 C
Ángulo de montaje: Right Angle
Número de filas: 3 Row
Producto: Headers
Subcategoría: Power Connectors
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
8536694040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Costa Rica
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

PowerStrip™ EXTreme Ten60Power™ Connectors

Samtec PowerStrip™ EXTreme Ten60Power™ Connectors are designed for high-power applications with performance up to 60A per power blade. These power-to-board connectors feature a modular high-power and signal combo for mid-board or backplane applications. The EXTreme Ten60Power™ connectors are designed as high-current and low-profile interconnects. These EXTreme Ten60Power™ connectors provide maximum current-to-length ratio, packaged in a low 10mm height housing that enhances airflow within the system. The EXTreme Ten60Power™ connectors are available in AC-DC power combinations and split power options. These ET60T/ET60S connectors are also highly configurable with multiple pitch options and power or power/signal combinations for blind-mating at the backplane or mid-board.