DW-25-12-F-D-653

Samtec
200-DW2512FD653
DW-25-12-F-D-653

Fabr.:

Descripción:
Conectores placa a placa y mezzanine Flexible Board Stacking Header with Fixed Tail Length
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
2 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
4,66 € 4,66 €
4,39 € 109,75 €
4,13 € 206,50 €
3,53 € 353,00 €
3,48 € 1.740,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y mezzanine
RoHS:  
Headers
50 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
0.653 in
- 55 C
+ 125 C
Gold
Phosphor Bronze
Polyester
DW
Bulk
Aplicación: Board-to-Board, Cable
Marca: Samtec
Inflamabilidad máxima: UL 94 V-0
Estilo de montaje: Throuh Hole
Cantidad del paquete de fábrica: 1
Longitud del poste de terminación: 2.79 mm
Nombre comercial: Flex Stack
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
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
Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).