BTH-090-09-L-D-A

Samtec
200-BTH09009LDA
BTH-090-09-L-D-A

Fabr.:

Descripción:
Conectores placa a placa y mezzanine 0.50 mm Basic Blade & Beam Terminal Strip

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 2

Existencias:
2 Puede enviarse inmediatamente
Plazo de producción de fábrica:
1 semana Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
13,17 € 13,17 €
12,84 € 128,40 €
12,63 € 315,75 €
12,19 € 609,50 €
11,15 € 1.103,85 €
10,93 € 2.885,52 €

Atributo del producto Valor del atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y mezzanine
RoHS:  
Headers
180 Position
0.5 mm (0.02 in)
2 Row
Solder
2 A
175 V
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
BTH
Tray
Marca: Samtec
Inflamabilidad máxima: UL 94 V-0
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad del paquete de fábrica: 33
Subcategoría: Board to Board & Mezzanine Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Costa Rica
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Ultra Micro Interconnects

Samtec Ultra Micro Interconnects offer a stack height as low as 2.31mm and pitches of 0.4mm, 0.5mm, 0.635mm, and 0.8mm. One to four rows are available, and termination styles include solder, solder balls, and solder pin. Samtec Ultra Micro Interconnects are available in several mounting angles, including horizontal, right, straight, and vertical. The product lineup features connectors, headers, receptacles, sockets, and hermaphroditic connectors.

BSH / BTH Basic Blade & Beam Connectors

Samtec BSH / BTH Basic Blade and Beam Connectors are standard, right-angle, or edge-mount sockets and terminal strips with a 0.0197" (0.50mm) pitch. The connectors offer a 5mm stack height, standard alignment pin feature, and cost-effective gold plating. Options include tape-and-reel packaging, a dual-row design ("-EM" suffix), and a standard weld tab feature ("-RA" suffix). Samtec BSH / BTH Basic Blade and Beam Connectors have six standard positions and up to 300 I/O pins, while the "-EM" and "-RA" variants have three standard positions and up to 180 I/O pins. The BSH and BTH series are mateable with each other.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).