APF6-100-03.5-L-04-2-TR

Samtec
200-APF6100035L042TR
APF6-100-03.5-L-04-2-TR

Fabr.:

Descripción:
Conectores placa a placa y mezzanine 0.635 mm Pitch AcceleRate(R) HP High-Performance Array Socket

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
3 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 500)
22,28 € 11.140,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y mezzanine
Sockets
400 Position
0.635 mm (0.025 in)
4 Row
Solder Balls
Straight
1.34 A
155 VAC
56 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
APF6
Reel
Marca: Samtec
Frecuencia de datos: 56 Gbps
Estilo de montaje: SMD/SMT
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad del paquete de fábrica: 500
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: Accelerate HP
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536693000
CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Terminales de alto rendimiento AcceleRate® APF6 y APM6

Los terminales de alto rendimiento AcceleRate® APF6 y APM6 de Samtec son interconexiones con un distancia de paso de 0,635 mm que ofrecen un rendimiento extremo para PAM4 de 112 Gbps y un diseño de campo abierto de pines flexible. Los terminales AcceleRate APF6 y APM6 tienen un diseño de 4 filas de alta densidad, con entre 10 y 100 posiciones en cada fila. Estos dispositivos son ideales para aplicaciones con limitaciones de espacio, con una altura de 5 mm de perfil bajo y una anchura reducida de 5 mm.