VD55H1CCA0/RW

STMicroelectronics
511-VD55H1CCA0/RW
VD55H1CCA0/RW

Fabr.:

Descripción:
CI de sensores de distancia y módulos integrados Low power, low noise 3D iToF 0.5 Mpix sensor die

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
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
STMicroelectronics
Categoría de producto: CI de sensores de distancia y módulos integrados
RoHS:  
Marca: STMicroelectronics
Tipo de interfaz: I2C, SPI
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 30 C
Tipo de producto: Distance Sensor ICs & Board Mount Modules
Serie: VD55H1
Cantidad del paquete de fábrica: 1
Subcategoría: Distance Sensors
Nombre comercial: FlightSense
Tipo: Time of Flight
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
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
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
VD55H1 3D iToF 0.54Mpix Sensor Die

STMicroelectronics VD55H1 3D Indirect Time-of-Flight (iToF) Sensor Die is a low-noise, low-power, 672 x 804 pixel (0.54Mpix) iToF module manufactured on advanced backside-illuminated, stacked wafer technology. Combined with a 940nm illumination system, this sensor die enables the building of a small form-factor 3D camera. The result is a high-definition depth map with a typical ranging distance of up to 5m in full resolution and beyond 5m with patterned illumination. The VD55H1 can operate at 200MHz modulation frequency and offers more than 85% demodulation contrast. This produces depth precision twice as good as typical 100MHz modulated sensors, while the multifrequency operation provides long-distance ranging. The low-power 4.6µm pixel ensures advanced power consumption, with average sensor power as low as 80mW in some modes.