TN2540-12G

STMicroelectronics
511-TN2540-12G
TN2540-12G

Fabr.:

Descripción:
SCR 25 A 1200 V Standard SCR Thyristor in D2PAK
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
15 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
1,01 € 1.010,00 €
0,972 € 1.944,00 €

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: SCR
RoHS:  
1.2 kV
10 uA
25 A
1.3 V
40 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-2 (TO-263-2)
Tube
Marca: STMicroelectronics
Máx. corriente de mantenimiento Ih : 80 mA
Corriente de estado no repetitiva: 300 A
Tipo de producto: SCRs
Cantidad del paquete de fábrica: 1000
Subcategoría: Thyristors
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
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
Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection