T850-8G-TR

STMicroelectronics
511-T850-8G-TR
T850-8G-TR

Fabr.:

Descripción:
Triacs 8A Snubberless Triacs in D2PAK
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
15 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 2000   Múltiples: 1000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 1000)
0,385 € 770,00 €
0,384 € 1.920,00 €
0,371 € 3.710,00 €
0,359 € 8.975,00 €

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Triacs
RoHS:  
T850
8 A
80 A
800 V
5 uA
1.55 V
75 mA
1.2 V
50 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-3
Reel
Marca: STMicroelectronics
Tipo de producto: Triacs
Cantidad del paquete de fábrica: 1000
Subcategoría: Thyristors
Nombre comercial: Snubberless
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


T850 8A TRIAC Switches

STMicroelectronics T850 8A TRIAC switches are surface mount device suitable for general purpose AC switching. These Snubberless™ variant switches feature high commutation performance and are recommended for use on inductive loads. The T850 TRIACs operate within -40°C to 125°C range and offer 8A of on-state-RMS current. These RoHS compliant switches are available in a D2PAK package.