STM32G041F6P6

STMicroelectronics
511-STM32G041F6P6
STM32G041F6P6

Fabr.:

Descripción:
Microcontroladores ARM (MCU) Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US
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
30 Semanas Tiempo estimado para la producción en fábrica.
Plazo de entrega largo indicado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,72 € 2,72 €
1,77 € 17,70 €
1,63 € 40,75 €
1,40 € 140,00 €
1,32 € 330,00 €
1,15 € 575,00 €
1,01 € 1.010,00 €

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Microcontroladores ARM (MCU)
RoHS:  
STM32G0
ARM Cortex M0+
Tube
Marca: STMicroelectronics
Tipo de producto: ARM Microcontrollers - MCU
Cantidad del paquete de fábrica: 1480
Subcategoría: Microcontrollers - MCU
Nombre comercial: STM32
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
8542319000
CNHTS:
8542319090
USHTS:
8542310030
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
STM32G0 32-Bit Microcontrollers (MCUs)

STMicroelectronics STM32G0 32-Bit Microcontrollers (MCUs) are suitable for consumer, industrial and appliance applications and are ready for Internet of Things (IoT) solutions. The microcontrollers offer a high level of integration and are based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128kB of Flash program memory and 36kB of SRAM), DMA and an extensive range of system functions, enhanced I/Os, and peripherals. STMicroelectronics STM32G0 32-Bit Microcontrollers operate within ambient temperatures from -40°C to +125°C and with supply voltages from 1.7V to 3.6V.