STM32C562RET3

STMicroelectronics
511-STM32C562RET3
STM32C562RET3

Fabr.:

Descripción:
Microcontroladores ARM (MCU) Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
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
15 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 960   Múltiples: 960
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
1,38 € 1.324,80 €
1,33 € 3.830,40 €
1,31 € 7.545,60 €

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Microcontroladores ARM (MCU)
RoHS:  
STM32C5
Tray
Marca: STMicroelectronics
Tipo de producto: ARM Microcontrollers - MCU
Cantidad del paquete de fábrica: 960
Subcategoría: Microcontrollers - MCU
Nombre comercial: STM32
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
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C
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
Microcontroladores principales STM32C5 con núcleo Arm® Cortex®-M33

STMicroelectronics STM32C5 Arm® Cortex®-M33 Core Mainstream Microcontrollers (MCUs) are designed to support the development of cost-effective applications. This family offers up to 1MB of Flash memory and 256KB of RAM as well as one Ethernet port, octoSPI peripherals, and up to two FDCAN. These MCUs include hardware crypto for SAES, SPKA, and HUK features, and the lines are available in several packages ranging from 20 to 144 pins. For quick prototyping, the user can use either the STMicroelectronics NUCLEO-C5A3ZG (for the STM32C55x/STM32C562 and STM32C59x/5A3) or NUCLEO-C542RE (for the STM32C53x/542) development tools alongside the STM32Cube software ecosystem.