STBR3008WY

STMicroelectronics
511-STBR3008WY
STBR3008WY

Fabr.:

Descripción:
Rectificadores de puente Automotive 800 V, 30 A Bridge Rectifier Diode

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 365

Existencias:
365 Puede enviarse inmediatamente
Plazo de producción de fábrica:
25 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,88 € 2,88 €
1,27 € 12,70 €
1,13 € 678,00 €
1,12 € 1.344,00 €
1,11 € 3.330,00 €

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Rectificadores de puente
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
DO-247-2
30 A
800 V
1 V
350 A
- 40 C
+ 175 C
15.6 mm
5 mm
20 mm
STBR3008-Y
AEC-Q101
Tube
Marca: STMicroelectronics
Ir - Corriente inversa: 2 uA
Tipo de producto: Bridge Rectifiers
Cantidad del paquete de fábrica: 600
Subcategoría: Diodes & Rectifiers
Tecnología: Si
Vr - Tensión inversa: 800 V
Peso unitario: 4,400 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STBR3008-Y & STBR6008-Y Bridge Rectifier Diodes

STMicroelectronics STBR3008-Y and STBR6008-Y Bridge Rectifier Diodes are AEC-Q101 qualified, making them ideal for primary bridges used in automotive battery chargers. These STMicroelectronics 800V 30A (STBR3008-Y) and 60A (STBR6008-Y) devices feature a low forward voltage drop and ultra-low leakage current and are guaranteed in operation at junction temperatures from -40°C up to +175°C. The low forward voltage of the STBR3008-Y and STBR6008-Y Diodes can lead to lower application power consumption and operating temperature. This important thermal stress reduction increases the reliability of heavy-duty applications such as on-board chargers, charging stations, and renewable energy converters. The STBR3008-Y and STBR6008-Y Bridge Rectifier Diodes are offered in a DO-247 ECOPACK®2 package.