AEKD-AFLPANEL1

STMicroelectronics
511-AEKD-AFLPANEL1
AEKD-AFLPANEL1

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED Adaptive Front Light testing and prototyping kit arranged on plexiglass panel

Ciclo de vida:
NRND:
No se recomienda para nuevos diseños.

En existencias: 10

Existencias:
10 Puede enviarse inmediatamente
Las cantidades mayores que 10 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
368,94 € 368,94 €

Atributo del producto Valor del atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Test Kits
AFL Systems
SPC5 Chrorus
12 V
Bulk
Marca: STMicroelectronics
Tipo de producto: LED Lighting Development Tools
Subcategoría: Development Tools
Nombre comercial: AutoDevKit
Peso unitario: 1,024 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9023000000
ECCN:
5A991.b.4.a

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

AEKD-AFLPANEL1 AFL Testing & Prototyping Kit

STMicroelectronics AEKD-AFLPANEL1 Adaptive Front Light (AFL) Testing and Prototyping Kit is a panel assembly of the driving hardware for an adaptive front light testing system featuring ST AutoDevKit boards. The AEKD-AFLPANEL1 is arranged on a specially designed perspex board that facilitates development and prototyping activities.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

AEKD-AFLLIGHT1 Adaptive Front Lighting System

STMicroelectronics AEKD-AFLLIGHT1 Adaptive Front Lighting (AFL) System is a car headlight assembly that accommodates AFL adjustment systems for simulation and development purposes. The AEKD-AFLLIGHT1 AFL system consists of a plexiglass housing with two stepper motors for light projection angle adjustment in the X and Y directions. The AEKD-AFLLIGHT1 AFL system also includes a high beam lamp, a low beam lamp that can be directionally adjusted by the stepper motors, an LED string simulating the DRL, and another LED string simulating a turn indicator, as well as a small cooling fan.