CSRT0201FT4R30

SEI Stackpole
708-CSRT0201FT4R30
CSRT0201FT4R30

Fabr.:

Descripción:
Resistores de detección de corriente - SMD 4.3Ohms 0.2W 50ppm 0201 1% AEC-Q200
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
22 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 10000   Múltiples: 10000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 10000)
0,101 € 1.010,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
SEI Stackpole
Categoría de producto: Resistores de detección de corriente - SMD
RoHS:  
Reel
CSRT
Aplicación: Current Sense
Marca: SEI Stackpole
Estilo de montaje: PCB Mount
Tipo de producto: Current Sense Resistors
Cantidad del paquete de fábrica: 10000
Subcategoría: Resistors
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
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
CSRT Thin Film Current Sensing Resistors

Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.