SM-RVT121HVLNWN00

Riverdi
166-RVT121HVLNWN00
SM-RVT121HVLNWN00

Fabr.:

Descripción:
Pantallas y accesorios TFT 12.1" HB,IPS,LVDS, No Metal Frame
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
126,54 € 126,54 €

Atributo del producto Valor del atributo Seleccionar atributo
Riverdi
Categoría de producto: Pantallas y accesorios TFT
RoHS:  
210 mA
TFT LCD Displays
Transmissive
12.1 in
1280 x 800
LVDS
Without Touch Panel
LED
1000 cd/m2
264.12 mm x 166.2 mm
277.7 mm x 180.6 mm x 10.37 mm
3.3 V to 3.6 V
Full Viewing Angle, High Brightness, High Quality-Zero Bad Pixels, IPS
Marca: Riverdi
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 20 C
Tipo de producto: TFT Displays
Serie: HB IPS
Cantidad del paquete de fábrica: 1
Subcategoría: Displays
Peso unitario: 810 g
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
Polonia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

RVT121HVx TFT LCD Display Modules

Riverdi RVT121HVx TFT LCD Display Modules are 12.1’’ TFT displays featuring 1280px x 800px resolution and LVDS interface. These modules have an RGB vertical stripe and come with/without a projected capacitive touch panel. The RVT121HVx TFT LCD modules feature full viewing angle (IPS) and high brightness of 800cd/mand 1000cd/m2. These modules are also available in a mounting frame version with four catches attached to the side. These frames provide strong assembly to the surface by mounting elements like the screw. The RVT121HVx TFT LCD modules feature black decorative cover glass, high brightness, high quality-zero bad pixels, industrial projected capacitive touch screen, and optical bonding. These modules operate at -20°C to 70°C temperature range and 210mA supply current. The RVT121HVx TFT LCD modules are used in medical and automotive applications.