R5F101AAASP#10

Renesas Electronics
968-R5F101AAASP#10
R5F101AAASP#10

Fabr.:

Descripción:
Microcontroladores (MCU) de 16 bits 16-BIT GENERAL MCU RL78/G13 16K 30LSSOP -40 to 85 C
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
18 Semanas Tiempo estimado para la producción en fábrica.
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
0,71 € 1.192,80 €
0,694 € 3.497,76 €
0,677 € 6.824,16 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
1,20 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Microcontroladores (MCU) de 16 bits
RoHS:  
RL78
16 kB
2 kB
LSSOP-30
32 MHz
8 bit/10 bit
26 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
RL78/G13
Tray
Tensión del suministro analógica: 1.6 V to 5.5 V
Marca: Renesas Electronics
Tipo de datos Ram: SRAM
Tipo de interfaz: I2C, UART
Sensibles a la humedad: Yes
Número de canales de ADC : 8 Channel
Número de temporizadores/contadores: 8 x 16 bit
Serie del procesador: RL78/G13
Producto: MCUs
Tipo de producto: 16-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 1680
Subcategoría: Microcontrollers - MCU
Temporizadores de control: Watchdog Timer, Windowed
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
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Air Duct System Solutions

Renesas Electronics Air Duct System Solutions demonstrate an air duct system that purifies the air inside homes by sensing the temperature, humidity, and air quality. This solution includes the RL78 microcontroller (MCU) series, which has a variety of functions, a wide lineup, and a standby function. This reduces current consumption to minimize standby power. The solution also includes the RX23T MCU that enables efficient motor control.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

RL78/G13 Series MCUs

Renesas Electronics RL78/G13 Series Microcontrollers (MCUs) are high-function general-purpose microcontrollers that consume low power and are available with an abundant lineup of various configurations. These MCUs balance the low level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and 43.2 DMIPS (32MHz) high performance. The RL78/G13 MCUs are capable of enabling IEC/UL 60730 safety standards for household appliances through built-in safety features. These microcontrollers can be used in a wide variety of applications, from home and consumer appliances to industrial equipment, healthcare, and security.