9DBU0541AKILF

Renesas Electronics
972-9DBU0541AKILF
9DBU0541AKILF

Fabr.:

Descripción:
Tampón de señales de reloj 2 O/P 1.5V PCIE 34mW GEN1-2-3 Ind 100ohm

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 717

Existencias:
717 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
4,90 € 4,90 €
3,41 € 34,10 €
3,18 € 79,50 €
2,80 € 280,00 €
2,46 € 615,00 €
2,37 € 1.161,30 €
2,20 € 2.156,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Tampón de señales de reloj
RoHS:  
5 Output
VFQFPN-32
HCSL
167 MHz
1.425 V
1.575 V
9DBU0541
- 40 C
+ 85 C
Marca: Renesas Electronics
Ciclo de trabajo (máximo): 55 %
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Corriente de suministro operativa: 3 mA
Empaquetado: Tray
Pd (disipación de potencia): 35 mW
Tipo de producto: Clock Buffers
Cantidad del paquete de fábrica: 490
Subcategoría: Clock & Timer ICs
Alias de parte #: 9DBU0541
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Soluciones de CI con sincronización de reloj

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

9DBU PCIe Clock Buffers

Renesas Electronics 9DBU PCI Express® (PCIe) Clock Buffers are ultra-low-power PCI Express buffers that operate from a 1.5V supply voltage. Designed to use the same supply voltage as modern systems-on-chip (SoCs) and field-programmable gate arrays (FPGAs), 9DBU Clock Buffers enable designers to consolidate power rails, which reduces system complexity, physical size, and power consumption. The ultra-low power consumption reduces heat dissipation to ease cooling requirements. These clock buffers meet PCIe Gen 1, Gen 2, and Gen 3 performance requirements and can be reused through several generations of products. Renesas / IDT offers the 9DBU PCI Express Clock Buffers in 2 to 9-output configurations with and without non-PLL fan out and PLL zero-delay-buffer modes to address virtually any PCIe application.