REM6-4805DW/A

RECOM Power
919-REM6-4805DWA
REM6-4805DW/A

Fabr.:

Descripción:
Convertidores DC/DC para montaje pasante 6W 18-75Vin +/-5Vout DIP24

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
4 Puede enviarse en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
70,65 € 70,65 €
69,02 € 345,10 €
65,14 € 455,98 €
63,22 € 1.770,16 €
61,58 € 3.448,48 €
60,93 € 6.397,65 €
252 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
RECOM
Categoría de producto: Convertidores DC/DC para montaje pasante
RoHS:  
Isolated
2 Output
6 W
48 V
18 V
75 V
5 V
600 mA
- 5 V
600 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.4 mm (0.409 in)
Medical
REM6-S_D(W)
Marca: RECOM Power
Cumplimiento: ANSI; CB; CSA/CAN; EAC; ERP; IEC; REACH; RoHS; UL
Voltaje de entrada: 18 V to 75 V
Temperatura operativa máxima: + 105 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: Through Hole
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad del paquete de fábrica: 7
Subcategoría: DC-DC Converters
Nombre comercial: Medline DC/DC
Alias de parte #: 51000273
Peso unitario: 14 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

REM3/6/10 Series 3, 6 & 10W DC/DC Converters

RECOM REM3/6/10 Series medical grade regulated DC/DC converters come in 3, 6, and 10W variants and feature reinforced 5kVAC/1 minute isolation with low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous operation. Even under no-load conditions the compact DIP24 package offers tightly regulated single and dual outputs. The outputs are protected against short circuits and overloads. The converters are available in two different pinning options and optionally with an external control pin for standby consumption as low as 12.5mW. The converters are fully certified to CB, IEC/EN and ANSI/AAMI standards wth the CE and UL marks.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.