REC6-4824SRW/R8/A/CTRL

RECOM Power
919-6-4824SRWR8AC
REC6-4824SRW/R8/A/CTRL

Fabr.:

Descripción:
Convertidores DC/DC para montaje pasante 6W DC/DC 8kV REG 48Vin 24Vout
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
17 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
41,56 € 41,56 €
38,38 € 191,90 €
37,69 € 376,90 €
36,85 € 1.105,50 €
36,14 € 2.168,40 €
35,63 € 3.741,15 €
35,23 € 8.983,65 €
510 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
RECOM
Categoría de producto: Convertidores DC/DC para montaje pasante
RoHS:  
Isolated
1 Output
6 W
48 V
36 V
75 V
24 V
250 mA
8 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
REC6-S_DRW/R
Marca: RECOM Power
Cumplimiento: CSA; IEC; RoHS; UL
Voltaje de entrada: 36 V to 75 V
Temperatura operativa máxima: + 75 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: Through Hole
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad del paquete de fábrica: 15
Subcategoría: DC-DC Converters
Nombre comercial: Econoline
Alias de parte #: 11001632
Peso unitario: 14 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Econoline 3.5W/6W Reinforced Regulated Converters

RECOM Power Econoline 3.5W and 6W Reinforced Regulated Converters are single and dual output and use a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1 minute). These features make them suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. These converters are medical approved. Other features of RECOM's DIP24 Reinforced Regulated Converters are an industry-standard DIP24 package, 3.5W regulated output (REC3.5/R Series), 6W regulated output (REC6/R series), a wide input range of 2:1, efficiency up to 86%, and EN, CSA and CB certificates. These converters can deliver 140% rated power for short periods of time to accommodate applications with large capacitance loads or high start-up currents.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.