RAC20NE-36SK/277

RECOM Power
919-RAC20NE-36SK/277
RAC20NE-36SK/277

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en placa 20W AC/DC-Converter 'POWERLINE' 2"x1" 4.2kV reg

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.

En existencias: 45

Existencias:
45 Puede enviarse inmediatamente
Plazo de producción de fábrica:
26 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
13,72 € 13,72 €
13,52 € 67,60 €
13,32 € 133,20 €
12,72 € 381,60 €
12,36 € 741,60 €
12,24 € 1.285,20 €
12,07 € 3.077,85 €
11,94 € 6.089,40 €
11,93 € 11.989,65 €

Atributo del producto Valor del atributo Seleccionar atributo
RECOM
Categoría de producto: Fuentes de alimentación - Montaje en placa
RoHS:  
20 W
85 VAC to 305 VAC
1 Output
36 V
55 mA
Through Hole
Encapsulated
4.2 kVAC
52.5 mm
27.4 mm
23 mm
RAC20NE-K/277
Marca: RECOM Power
Dimensiones: 52.5 mm x 27.4 mm x 23 mm
Industria: Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Error de carga: Regulated
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Estructura abierta/cerrada: Enclosed
Empaquetado: Tube
Producto: AC/DC Output Modules
Tipo de producto: AC-DC Power Modules
Cantidad del paquete de fábrica: 15
Subcategoría: Power Supplies
Nombre comercial: Powerline AC/DC
Alias de parte #: 20001665
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

RAC20NE-K/277 AC/DC Power Supplies

RECOM Power RAC20NE-K/277 AC/DC Power Supplies offer a wide input range of 80VAC to 305VAC and are ideal for new energy, industrial automation, machinery, and the Internet of Things (IoT) applications. The RAC20NE-K series features open-frame or encapsulated solder-mount built-in power supplies optimized for energy management, monitoring, and actuator operation. The compact AC/DC modules meet the increased demands for ambient temperatures, high immunity levels against transients, adopted insulation barriers, electromagnetic compatibility (EMC) interference freedom with secondary ground connection, as well as low power loss in full load operation, sleep mode, and standby mode.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.