RAC05-05SK/480

RECOM Power
919-RAC05-05SK/480
RAC05-05SK/480

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en placa 5W 85-528Vin 5Vout 1A

En existencias: 846

Existencias:
846 Puede enviarse inmediatamente
Plazo de producción de fábrica:
2 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
15,91 € 15,91 €
14,40 € 72,00 €
13,77 € 137,70 €
13,31 € 399,30 €
12,82 € 769,20 €
12,50 € 1.312,50 €
12,45 € 3.174,75 €
12,44 € 6.344,40 €

Atributo del producto Valor del atributo Seleccionar atributo
RECOM
Categoría de producto: Fuentes de alimentación - Montaje en placa
RoHS:  
5 W
85 VAC to 528 VAC
1 Output
5 VDC
420 mA
Through Hole
Encapsulated
4 kVAC
63%
52.5 mm
27.4 mm
23 mm
RAC05-K/480
Marca: RECOM Power
Cumplimiento: CE; EAC; ERP; FCC; IEC; RoHS; UL
Industria: Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Error de carga: Regulated
Temperatura operativa máxima: + 60 C
Temperatura operativa mínima: - 40 C
Estructura abierta/cerrada: Enclosed
Empaquetado: Tube
Producto: AC/DC Output Modules
Tipo de producto: AC-DC Power Modules
Cantidad del paquete de fábrica: 15
Subcategoría: Power Supplies
Nombre comercial: Powerline
Alias de parte #: RAC05-05SK/PD3/H 20001179
Peso unitario: 58 g
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

RAC05-K/480 AC/DC Converters

RECOM Power RAC05-K/480 AC/DC Converters are 5W single-output AC/DC units designed for harsh industrial and outdoor mains conditions. These converters are rated OVC III conditions (100VAC to 480VAC input lines) with phase-to-phase or single-phase operation without any external components. The RAC05-K/480 converters feature fully protected outputs, EMC class A and B compliance, and <0.5W no-load power consumption. These converters are available in 490mm x 56mm x 40mm dimensions. Typical applications for this RECOM Power series include integration into a smart grid, renewable energy, smart metering, and IoT applications.

RAC05-K AC/DC Power Supply Modules

RECOM RAC05-K AC/DC Power Supply Modules are lightweight with a fully encapsulated plastic casing for PCB mount. These modules are certified to UL60950-1 and UL62368-1 as well as safety approvals for industrial and IT solutions. RECOM RAC05-K modules are cost-effective, 5W power supplies in a compact 1" x 1" package offering high power density and feature an internal EMC class B filter. Typical applications include IoT, monitoring systems, instruments, meters, industrial controls, security systems, and more.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.