R0.25S-1212-R

RECOM Power
919-R0.25S-1212-R
R0.25S-1212-R

Fabr.:

Descripción:
Convertidores DC/DC para SMD CONV DC/DC 0.25W 12VIN 12VOUT
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
20 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 500)
7,89 € 3.945,00 €
7,88 € 7.880,00 €

Atributo del producto Valor del atributo Seleccionar atributo
RECOM
Categoría de producto: Convertidores DC/DC para SMD
RoHS:  
Isolated
1 Output
250 mW
12 V
10.8 V
13.2 V
12 V
21 mA
1 kV
SMD-8
12.75 mm
10.7 mm
7 mm
Industrial
R0.25S
Marca: RECOM Power
Cumplimiento: CAN/CSA; EAC; IEC; RoHS; UL
Voltaje de entrada: 10.8 V to 13.2 V
Temperatura operativa máxima: + 100 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: SMD/SMT
Empaquetado: Reel
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad del paquete de fábrica: 500
Subcategoría: DC-DC Converters
Nombre comercial: Econoline
Alias de parte #: 10014664
Peso unitario: 1 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

R0.25 SMD DC/DC Converters

RECOM Power R0.25 SMD DC/DC Converters are unregulated DC/DC Converters for general purpose use and industrial low power isolation and voltage matching applications. They are enclosed open frame (not potted) and suitable for fully automated assembly, including vapor phase soldering. The R 0.25 DC/DC converter series from RECOM Power features full power at 100º C ambient temperature. Single, dual, and independent outputs are available, as well as two isolation options and three case formats. Tape and reel packaging is an option for use with automatic insertion machines.
Learn more.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.