1SP0335D2S1-65

Power Integrations
869-1SP0335D2S1-65
1SP0335D2S1-65

Fabr.:

Descripción:
Controlador de puerta 1SP0335 PI Gate Driver ONLY
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
112,64 € 112,64 €
109,18 € 1.310,16 €
101,03 € 4.243,26 €
90,12 € 9.192,24 €

Atributo del producto Valor del atributo Seleccionar atributo
Power Integrations
Categoría de producto: Controlador de puerta
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
1 Driver
1 Output
35 A
23.5 V
26.5 V
9 ns
30 ns
- 40 C
+ 85 C
Plug-and-Play
Bulk
Marca: Power Integrations
Voltaje de entrada - Máx: 26.5 V
Voltaje de entrada - Mín: 23.5 V
Tipo de producto: Gate Drivers
Cantidad del paquete de fábrica: 6
Subcategoría: PMIC - Power Management ICs
Nombre comercial: Scale-2
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

                        
Please note Power Integrations Power Management IGBT
Gate drivers are only the board and not the module.

Códigos de cumplimiento
TARIC:
8537109899
CNHTS:
8543709990
CAHTS:
8537109300
USHTS:
8537109150
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Sri Lanka
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

1SP0335V2M1-65 Single Channel IGBT Driver

Power Integrations 1SP0335V2M1-65 is a compact, high-performance, plug-and-play IGBT driver in 2-level, 3-level, and multilevel converter topologies. This driver is based on SCALE™-2 technology for individual and parallel-connected modules. The 1SP0335V2M1-65 is a single-channel gate driver designed for 6500V 130mm x 140mm/190mm x 140mm IGBT modules.

SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.