3073979

Phoenix Contact
651-3073979
3073979

Fabr.:

Descripción:
Bloques de la terminal del riel DIN DT 6/2,5-DREHSI-EX (5X20)
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
8 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
16,93 € 16,93 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques de la terminal del riel DIN
RoHS:  
10 A
Leg Spring
Black
DIN Rail
71.5 mm
12.2 mm
DT
Marca: Phoenix Contact
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 60 C
Tipo de producto: DIN Rail Terminal Blocks
Cantidad del paquete de fábrica: 10
Subcategoría: Terminal Blocks
Peso unitario: 27,520 g
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Polonia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.