2703019

Phoenix Contact
651-2703019
2703019

Fabr.:

Descripción:
Paneles de conexión de datos y red PP-RJ-IDC

Disponibilidad

Existencias:
0

Aún puede comprar este producto como pedido pendiente.

Pedido:
31
Fecha prevista: 01/07/2026
Plazo de producción de fábrica:
8
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
62,75 € 62,75 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Paneles de conexión de datos y red
Ethernet
RJ45
Marca: Phoenix Contact
Tipo de producto: Patch Panels
Cantidad del paquete de fábrica: 1
Subcategoría: Audio & Video Connectors
Peso unitario: 154,890 g
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
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Patch Panels

Phoenix Contact Patch Panels serve as interface modules between the field and the control cabinet cabling. These patch panels provide a range of benefits, including a clear demarcation point between panel builders and electricians, time savings, and cleaner cabinets. The patch panels offer RJ45, IDC, screw, and push-in connection styles, as well as versions with integrated surge protection and shield current monitoring. These patch panels are complemented by Power over Ethernet injectors that can supply remote Ethernet devices with data and power over a single cable. The patch panels offer extended approvals with the addition of IECEx and are available in three levels, providing options for a wide range of applications. Typical applications include cabinet building, machine building, process automation, and marine.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.