1689051

Phoenix Contact
651-1689051
1689051

Fabr.:

Descripción:
Conectores estándar D-sub VS-09-BU-DSUB/CAN
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
11 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
60,24 € 60,24 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Conectores estándar D-sub
RoHS:  
REACH - SVHC:
9 Position
Socket (Female)
Screw
Panel
Straight
2 Row
Female
Tin
Receptacle
1 (E)
Steel
Tin
IP20
Unfiltered
Marca: Phoenix Contact
Material del contacto: Copper
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad del paquete de fábrica: 10
Subcategoría: D-Sub Connectors
Peso unitario: 12 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.