1641115

Phoenix Contact
651-1641115
1641115

Fabr.:

Descripción:
Bloques de la terminal del riel DIN XT 1,5-PE

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 50

Existencias:
50 Puede enviarse inmediatamente
Plazo de producción de fábrica:
18 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,68 € 5,68 €
4,24 € 42,40 €
4,14 € 103,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques de la terminal del riel DIN
RoHS:  
Protective Conductor Terminal Block
1 Position
Push-In
Green- Yellow
UL 94 V-0
DIN Rail
24 AWG
14 AWG
48.6 mm
4.2 mm
35.25 mm
Marca: Phoenix Contact
Temperatura operativa máxima: + 110 C
Temperatura operativa mínima: - 60 C
Número de filas: 1 Row
Tipo de producto: DIN Rail Terminal Blocks
Subcategoría: Industrial Terminal Blocks
Rango de calibración del cable: 24 AWG to 14 AWG
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

XT 1.5mm² Terminal Blocks

Phoenix Contact XT 1.5mm2 Terminal Blocks are ideal for manual and automated wiring processes and provide tool-free wiring of stranded, ferruled, and solid conductors. The lineup includes feed-through, multiconductor, double-level, PE, and PV terminal blocks, which share the same features as other Push-X terminal blocks. The XT 1.5mm2 series features 15A nominal current, 300V nominal voltage, a wire range of 22AWG to 14AWG, and a pre-tensioned contact spring for effortless wiring. The orange-colored actuating push button makes it easy to reset the leg spring and release the conductor with a single push. Both audible and visible feedback from the block ensure the wire is securely connected. Typical applications for Phoenix Contact XT 1.5mm2 Terminal Blocks include railways, factory automation, machine building, and data centers.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.