1419302

Phoenix Contact
651-1419302
1419302

Fabr.:

Descripción:
Cables de sensor / Cables de actuador SACCBP-FS-4CON- M16/1,0-PUR SCO

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 240

Existencias:
240 Puede enviarse inmediatamente
Plazo de producción de fábrica:
6 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
52,67 € 52,67 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Cables de sensor / Cables de actuador
RoHS:  
REACH - SVHC:
M12
4 Position
Pigtail
Female
A Coded
1 m (3.281 ft)
4 A
250 V
22 AWG
Black
IP65, IP67
Marca: Phoenix Contact
Descripción/Función: Flush-type socket
Material de la camisa: Polyurethane (PUR)
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad del paquete de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: PLUSCON Circular
Alias de parte #: SACCBP-FS-4CON-M16/1,0-PUR_SCO SACCBPFS4CONM1610PURSCO
Peso unitario: 70,100 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.