1407906

Phoenix Contact
651-1407906
1407906

Fabr.:

Descripción:
Conectores modulares / conectores ethernet CUC-V14-C1S-S/R4IE8
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
48,21 € 48,21 €
44,34 € 443,40 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Conectores modulares / conectores ethernet
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
Straight
IP65, IP67
- 40 C
+ 80 C
Marca: Phoenix Contact
Material del contacto: Copper Alloy
Número de posiciones: 8 Position
Tipo de producto: Modular Connectors / Ethernet Connectors
Cantidad del paquete de fábrica: 1
Subcategoría: Modular Connectors / Ethernet Connectors
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
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Polonia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.