1406119

Phoenix Contact
651-1406119
1406119

Fabr.:

Descripción:
Cables Ethernet / cables de red NBC-MS/ 2.0-94B/ FS SCO

En existencias: 22

Existencias:
22
Puede enviarse inmediatamente
Pedido:
7
Fecha prevista: 04/03/2026
Plazo de producción de fábrica:
8
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
51,63 € 51,63 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Cables Ethernet / cables de red
RoHS:  
REACH - SVHC:
M12
8 Position
M12
8 Position
Male / Female
2 m (6.562 ft)
Black
IP67
30 V
Marca: Phoenix Contact
Valor de corriente: 2 A
Descripción/Función: Network cable, Ethernet
Material de la camisa: Polyurethane (PUR)
Tipo de producto: Ethernet Cables / Networking Cables
Serie: SPEEDCON
Cantidad del paquete de fábrica: 1
Subcategoría: Cable Assemblies
Alias de parte #: NBC-MS/_2,0-94B/FS_SCO_US NBCMS2094BFSSCOUS
Peso unitario: 251,748 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8544421000
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8544422000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

North American Cordsets

Phoenix Contact M8 and M12 Sensor Actuator Cord Sets are manufactured in the United States, decreasing lead times. These cord sets are built with a North American look and feel. M8 and M12 form factors have become an industry standard for robust and watertight quick-connect applications in industrial communications, sensors, and actuators. Phoenix Contact North American Style Cord Sets are ITC/PLTC rated for use in cable trays and raceways. The cables are PVC jacketed for a lower cost, with great resistance to chemicals. They are also dual rated and UL listed, which allows the cable to be installed on industrial machines within the guidelines of NFPA 79. All cables are also sunlight resistant, allowing them to be installed in outdoor environments.