1340152

Phoenix Contact
651-1340152
1340152

Fabr.:

Descripción:
Conectores RF / conectores coaxiales CUC-COX-J1M-A/LBS

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 71

Existencias:
71 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
10,44 € 10,44 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Conectores RF / conectores coaxiales
RoHS:  
PCB Connectors
SMA
Socket (Female)
Solder
Right Angle
PCB Mount
Coaxial
Material del cuerpo: Copper Alloy
Estilo del cuerpo: Right Angle
Marca: Phoenix Contact
Material del contacto: Copper Alloy
Recubrimiento del contacto: Gold
Terminación de contacto: Solder
Mecanismo de acoplamiento: Lock On
Frecuencia: 12.4 GHz
Ciclos de acoplamiento: 100 Cycle
Temperatura operativa máxima: + 125 C
Temperatura operativa mínima: - 55 C
Tipo de producto: RF Connectors / Coaxial Connectors
Cantidad del paquete de fábrica: 5
Subcategoría: RF Interconnects
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors & Cables

Phoenix Contact Coaxial PCB Connectors and Cables are ideal for the transmission of WLAN, BLUETOOTH®, LTE, and 5G signals. The PCB cables and connectors come in SMA, R-SMA, and N-series. The coaxial cables are 0.3m to 30m in length with damping properties. The PCB connectors are 90° angled with up to 12.4GHz frequency and used for THR and wave soldering. Phoenix Contact Coaxial PCB Connectors and Cables use lead-free materials to make them future-proof. 

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.