1200102

Phoenix Contact
651-1200102
1200102

Fabr.:

Descripción:
Engarzadores / Herramientas de engaste CRIMPFOX 4IN1 SET

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1

Existencias:
1
Puede enviarse inmediatamente
Pedido:
3
Fecha prevista: 27/02/2026
Plazo de producción de fábrica:
8
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
369,89 € 369,89 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Engarzadores / Herramientas de engaste
RoHS:  
Kits
Tool Kit
Ferrules
Marca: Phoenix Contact
Color: Black
Descripción/Función: Includes CRIMPFOX 4 in 1 tool and 3 magazine accessories
Tipo de producto: Crimpers
Serie: CRIMPFOX
Cantidad del paquete de fábrica: 1
Subcategoría: Tools
Peso unitario: 720 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8203200000
CNHTS:
8451800090
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

Hand Tools

Phoenix Contact Hand Tools offer solutions for cutting, stripping, crimping, and assembly for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. Also, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies, and blades. All non-wearable parts are covered with a lifetime warranty.

CRIMPFOX 4-in-1 Hand Tool

Phoenix Contact CRIMPFOX 4-in-1 Hand Tool is a multifunctional tool for processing conductors and ferrules from 20-14AWG, with minimal adjustments required. This tool provides an all-in-one solution for crimping, cutting, stripping, and twisting. Phoenix Contact CRIMPFOX 4-in-1 tool will strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system. The complete process takes less than a minute, using strips of 50 ferrules in an interchangeable magazine system. The tool is balanced, compact, and comfortable for small hands. The tool is constructed of a strong, durable GF50 plastic and annealed metal with pictogram displays for easy operating instructions. The Crimpfox 4-in-1 tool can also be purchased in a set that includes two additional magazines for easy AWG changeover, packaged in a small handy carrying case.

CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

Handheld Tool Kits

Phoenix Contact Handheld Tool Kits are offered in a variety of configurations. Available models include those with screwdrivers, complete bit sets, ferrule boxes, cabinet keys, and voltage testers, as well as kits designed specifically for tasks such as wire terminations. Phoenix Contact Handheld Tool Kits are designed with storage and portability in mind, from belt pouches and rugged carrying cases to drop-in shelf attachments and tackle box style plastic molding.