1109556

Phoenix Contact
651-1109556
1109556

Fabr.:

Descripción:
Relés enchufables REL-IR-BL/L-115AC/2X21

En existencias: 35

Existencias:
35 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,30 € 5,30 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Relés enchufables
Industrial Relays
Single Relay
115 VAC
2PDT
Solder Lug
Panel Mount
250 VAC/250 VDC
Quick Connect
Non-Latching
9.2 mA
Silver Nickel (AgNi)
Marca: Phoenix Contact
Tipo de producto: Industrial Relays
Cantidad del paquete de fábrica: 10
Subcategoría: Relays
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
8536490075
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Austria
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

ECORLINE Essential Edition Relays

Phoenix Contact ECORLINE Essential Edition Relays are cost-effective, ice cube-style relays with basic functionality. The Phoenix Contact ECORLINE Essential Edition Relays offer 1- to 4-pole relays with input voltages of 12V to 230V up to 16A. ECORLINE includes ECOR-1 Faston relays in single-pole or double-pole variants with optional mounting directly onto a PCB. These relays offer a blade-style connection to the base for a reliable and rugged connection.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.