1014529

Phoenix Contact
651-1014529
1014529

Fabr.:

Descripción:
Conectores solares / conectores fotovoltaicos PRC 3-FC-MS6 12-16
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
13,46 € 13,46 €
11,20 € 112,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Conectores solares / conectores fotovoltaicos
RoHS:  
Solar Connectors
Screw
Screw
IP66
Marca: Phoenix Contact
Material del contacto: Copper
Valor de corriente: 35 A
Género: Male
Número de puertos: 1 Port
Número de posiciones: 3 Position
Tipo de producto: Solar Connectors / Photovoltaic Connectors
Serie: PRC 3
Cantidad del paquete de fábrica: 1
Subcategoría: Solar Connectors / Photovoltaic Connectors
Voltaje máximo: 690 V
Peso unitario: 81 g
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
8536694020
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Polonia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

PRC Connectors & Energy Distribution Modules

Phoenix Contact PRC Connectors and Energy Distribution Modules include inverted circular connectors, angled circular connectors, energy distribution modules, and patch cables. The connectors are offered in 3- or 5-position configurations with up to 35A current rating and can be color-coded. The energy distribution modules are provided in either H or T distributors, and pre-assembled versions are available for fast on-site installation. The patch cable lengths range from 1m to 20m. Phoenix Contact PRC Connectors and Energy Distribution Modules use weatherproof materials to offer up to IP69K protection. They are suitable for building, industrial, and outdoor applications in atmospheres containing salt and direct sunlight. This includes solar power distribution, power for lighting, and outdoor power.