UTP6AX13

Panduit
644-UTP6AX13
UTP6AX13

Fabr.:

Descripción:
Cables Ethernet / cables de red Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Off White, 13 ft
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
31,36 € 31,36 €
27,52 € 275,20 €
27,07 € 1.353,50 €
26,51 € 2.651,00 €
26,45 € 6.612,50 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Panduit
Categoría de producto: Cables Ethernet / cables de red
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
3.962 m (13 ft)
White (Off-White)
24 AWG
Marca: Panduit
Valor de corriente: 6 A
Material de la carcasa: Polycarbonate (PC)
Material de la camisa: Polyvinyl Chloride (PVC)
Tipo de producto: Ethernet Cables / Networking Cables
Serie: UTP6AX
Blindaje: Unshielded
Cantidad del paquete de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Pan-Net
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
8544421000
USHTS:
8544422000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

UTP6AX Patch Cords

Panduit UTP6AX Patch Cords meet Category 6A/Class EA standards and are constructed of 24AWG solid copper cable with an enhanced-performance modular plug on each end. The copper conductors in the patch cable are twisted in pairs and separated by a quadrant separator, and all four pairs are surrounded by solid foil tape and a flame-retardant jacket. Alien crosstalk is suppressed due to the tape, allowing 10Gb/s transmission, and the patch cord cables are offered in multiple colors and lengths for design flexibility. Panduit UTP6AX Patch Cords feature a strain relief boot on each modular plug and are ideal for data center server virtualization, back-bone aggregation, and high-speed computing.