UTP28SP14OR

Panduit
644-UTP28SP14OR
UTP28SP14OR

Fabr.:

Descripción:
Cables Ethernet / cables de red Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Orange CM/LSZH Cable, 14 Ft
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
22,53 € 22,53 €
22,52 € 225,20 €
22,32 € 558,00 €
21,90 € 1.095,00 €
20,91 € 2.091,00 €
20,73 € 5.182,50 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Panduit
Categoría de producto: Cables Ethernet / cables de red
RoHS:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
4.267 m (14 ft)
Orange
28 AWG
Marca: Panduit
Descripción/Función: U/UTP Patch Cord
Material de la carcasa: Polycarbonate (PC)
Material de la camisa: Low Smoke Zero Halogen (LSZH)
Tipo de producto: Ethernet Cables / Networking Cables
Serie: UTP28SP
Blindaje: Unshielded
Cantidad del paquete de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Pan-Net
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
8544421000
USHTS:
8544422000
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
UTP28SP Patch Cords

Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.