ERJ-H2CF1R65X

Panasonic
667-ERJ-H2CF1R65X
ERJ-H2CF1R65X

Fabr.:

Descripción:
Resistores de película gruesa - SMD 0402 1.65Ohm 1% AEC-Q200
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,258 € 0,26 €
0,139 € 1,39 €
0,083 € 8,30 €
0,073 € 18,25 €
0,069 € 34,50 €
0,066 € 66,00 €
0,059 € 295,00 €
Bobina completo(s) (realice el pedido en múltiplos de 10000)
0,039 € 390,00 €
0,036 € 720,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Panasonic
Categoría de producto: Resistores de película gruesa - SMD
RoHS:  
Reel
Cut Tape
ERJH2C
1.65 Ohms
100 mW (1/10 W)
1 %
- 100 PPM / C, 600 PPM / C
- 55 C
+ 175 C
50 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
AEC-Q200
Marca: Panasonic
Estilo de montaje: PCB Mount
Producto: Thick Film Resistors SMD
Tipo de producto: Thick Film Resistors
Cantidad del paquete de fábrica: 10000
Subcategoría: Resistors
Tecnología: Thick Film
Estilo de terminación: SMD/SMT
Peso unitario: 0,650 mg
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

ERJ Hxx Automotive High-Temperature Chip Resistors

Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.