ERA-8APB1691V

Panasonic
667-ERA-8APB1691V
ERA-8APB1691V

Fabr.:

Descripción:
Resistores de película fina - SMD 1206 1.69Kohms 0.1% 0.25W 15ppm AEC-Q200
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 5000   Múltiples: 5000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 5000)
0,352 € 1.760,00 €
0,333 € 3.330,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Panasonic
Categoría de producto: Resistores de película fina - SMD
RoHS:  
Reel
ERA-xA
1.69 kOhms
0.1 %
15 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
AEC-Q200
250 mW (1/4 W)
150 V
Marca: Panasonic
Características: Automotive AEC-Q200
Estilo de montaje: PCB Mount
Producto: Thin Film Resistors SMD
Tipo de producto: Thin Film Resistors
Cantidad del paquete de fábrica: 5000
Subcategoría: Resistors
Tecnología: Thin Film
Estilo de terminación: SMD/SMT
Tipo: Metal Film Chip Resistors
Peso unitario: 8 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

ERA-8A Metal Thin Film Chip Resistors

Panasonic ERA-8A Metal Thin Film Chip Resistors are a high-performance, high-reliability resistor series in the ERA family. These AEC-Q200 qualified resistors come in case size 1206 and feature low current noise, excellent linearity, and a 0.25W power rating at +85°C. Panasonic ERA-8A series has a 150V limiting element voltage, a maximum overload voltage of 300V, and covers a resistance range from 10Ω to 1MΩ.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.

High-Precision Thin Film Resistors

Panasonic High-Precision Thin Film Resistors feature low current noise, high accuracy, and high reliability at high temperatures and high humidity. These thin film resistors boast a high accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial, including automotive, appliance, and industrial markets.