EEE-FK1C152AV

Panasonic
667-EEE-FK1C152AV
EEE-FK1C152AV

Fabr.:

Descripción:
Capacitadores electrolíticos de aluminio - SMD 16VDC 1500uF 20% Anti-Vibe AEC-Q200

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 884

Existencias:
884
Puede enviarse inmediatamente
Pedido:
1.800
Fecha prevista: 07/09/2026
Plazo de producción de fábrica:
19
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,03 € 2,03 €
1,39 € 13,90 €
1,09 € 54,50 €
0,955 € 95,50 €
Bobina completo(s) (realice el pedido en múltiplos de 200)
0,955 € 191,00 €
0,869 € 347,60 €
0,82 € 820,00 €
0,729 € 1.458,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Panasonic
Categoría de producto: Capacitadores electrolíticos de aluminio - SMD
RoHS:  
1500 uF
16 VDC
12.5 mm (0.492 in)
13.8 mm (0.543 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
1.1 A
60 mOhms
- 55 C
+ 105 C
FK
AEC-Q200
Reel
Cut Tape
Marca: Panasonic
Factor de disipación DF: 0.16
Tipo de producto: Electrolytic Capacitors
Cantidad del paquete de fábrica: 200
Subcategoría: Capacitors
Estilo de terminación: SMD/SMT
Peso unitario: 5,784 g
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
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Anti-Vibration Capacitors

Panasonic Anti-Vibration Capacitors can be designed with confidence for automotive applications. These capacitors from Panasonic are ideal for strenuous environments that require optimal quality and reliability. The vibration-proof capacitors can withstand 30G and are AEC-Q200 Compliant. Anti-Vibration variant parts are ideal when the application demands high capacitance current capability.

EEE-FK Aluminum Electrolytic Capacitors INACTIVE

Panasonic EEE-FK Series Aluminum Electrolytic Capacitors are AEC-Q200 qualified, RoHS directive compliant and offer low impedance and an endurance of 3000h to 5000h at +105°C. EEE-FK Capacitors offer a 3.3µF to 6800µF capacitance range and a 6.3VDC to 100VDC voltage rating.

FK SMT Aluminum Electrolytic Capacitors

Panasonic FK SMT Aluminum Electrolytic Capacitors feature a high endurance of up to 5000 hours at +105°C and a temperature range as low as -55°C. These capacitors offer low impedance (40% to 60% less than the FC series) in a miniature package (30% to 50% less than the FC series). FK SMT Aluminum Electrolytic Capacitors are RoHS compliant and available in a vibration-proof product with an operating voltage range between 6.3VDC to 35VDC.

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.