AMG885543

Panasonic
667-AMG885543
AMG885543

Fabr.:

Descripción:
Sensores de temperatura montados en placa Infrared Array sensor 250Cmax 90Degree

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 140

Existencias:
140 Puede enviarse inmediatamente
Plazo de producción de fábrica:
18 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
25,80 € 25,80 €
23,62 € 118,10 €
22,83 € 228,30 €
22,33 € 558,25 €
20,24 € 1.012,00 €
Bobina completo(s) (realice el pedido en múltiplos de 100)
19,45 € 1.945,00 €
19,22 € 3.844,00 €
19,19 € 9.595,00 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Panasonic
Categoría de producto: Sensores de temperatura montados en placa
RoHS:  
Digital
+/- 2.5 C
- 20 C
+ 80 C
I2C
5 V
5.5 V
Remote
8 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Marca: Panasonic
Sensibles a la humedad: Yes
Producto: Infrared Array Sensors
Tipo de producto: Board Mount Temperature Sensor ICs
Serie: Grid-EYE
Cantidad del paquete de fábrica: 100
Subcategoría: Sensors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
9025190090
CAHTS:
9025190019
USHTS:
9025198060
KRHTS:
9025191000
BRHTS:
90251990
ECCN:
6A993

Grid-EYE® Infrared Array Sensors

Panasonic Grid-EYE® Infrared Array Sensors are surface mountable and feature 64 thermopile elements in an 8x8 grid format that detects absolute temperatures by infrared radiation. Grid-EYE can provide thermal images by measuring actual temperature and temperature gradients. Panasonic Grid-EYE enables the detection of multiple persons and the identification of positions and directions of movement, almost independent of ambient light conditions, without disturbing privacy as with conventional cameras. The built-in silicone lens provides a viewing angle of 60°. Measurement values are viewable through an I²C interface in 1 or 10 frames per second. The interrupt signal output quickly responds to time-critical events for a high degree of flexibility.

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Temperature Sensors

Panasonic Temperature Sensors include board mount and NTC Thermistors. These Panasonic temperature sensors feature an accuracy of ±2.5°C or ±3°C, and a range of temperature sensors that operate from -20°C to +150°C.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.