GX-H15AI-P-R

Panasonic Industrial Automation
658-GX-H15AI-P-R
GX-H15AI-P-R

Fabr.:

Descripción:
Sensores de proximidad - Industriales Inductive Prox, 15mm Rectangular Top Sensing, PNP, NO, 1M Flexible cable, Different Frequency
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
44,63 € 44,63 €

Atributo del producto Valor del atributo Seleccionar atributo
Panasonic
Categoría de producto: Sensores de proximidad - Industriales
RoHS:  
Inductive
5 mm
PNP-NO
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-H
Marca: Panasonic Industrial Automation
Material de la carcasa: Polybutylene Terephthalate (PBT)
Clasificación IP: IP68, IP68G
Frecuencia máxima: 250 Hz
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 25 C
Tipo de producto: Proximity Sensor
Cantidad del paquete de fábrica: 1
Subcategoría: Sensors
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
8536509004
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

GX-H Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors feature top sensing, NPN or PNP open-collector transistor output, and a long stable sensing range. The GX-H series is designed to offer excellent temperature characteristics with stable sensing regardless of the time of day or weather season. These top-sensing modules include mutual interference prevention when two or more sensors are installed in parallel or face-to-face, and the easy-to-view indicators provide a wide viewing field. These durable devices resist vibrations, shock, oil, and water with IP68 and IP68G protection available. Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors come with metal sleeves to prevent damage caused by over-tightening, while a wider conductor thickness promotes easier wiring. Applications include positioning metal pallets and equipment and muting control of light curtains.