FHS-M2.5-18

PEM
153-FHS-M2.5-18
FHS-M2.5-18

Fabr.:

Descripción:
Tornillos y pasadores STUD, FLUSH, STAINLESS
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
13 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 10000   Múltiples: 10000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,141 € 1.410,00 €
0,138 € 4.140,00 €
0,133 € 6.650,00 €

Atributo del producto Valor del atributo Seleccionar atributo
PEM
Categoría de producto: Tornillos y pasadores
RoHS:  
Studs
Self Clinching
M2.5 x 0.45
0.75 in
Flush Head
Marca: PEM
Tamaño de agujero de montaje: 2.5 mm
Tipo de producto: Screws & Fasteners
Serie: FHS
Cantidad del paquete de fábrica: 10000
Subcategoría: Hardware
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
7318150045
USHTS:
7318155030
JPHTS:
731815090
KRHTS:
7318159000
MXHTS:
7318159909
BRHTS:
73181500
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
Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

FH/FHA/FHS Self-Clinching Threaded Studs

PEM FH, FHA, and FHS Self-Clinching Threaded Studs feature studs that can be installed easily and permanently in aluminum, steel, or stainless steel sheets. The studs offer a flush-head design with high torque-out and pushout resistances. The PEM FH, FHA, and FHS Self-Clinching Threaded Studs are recommended for use in a 1mm or greater sheet thickness.