V-102-2C5

Omron Electronics
653-V-102-2C5
V-102-2C5

Fabr.:

Descripción:
Interruptores básicos / de disparo Miniature Basic Switch
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
26 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,86 € 3,86 €
3,16 € 158,00 €
3,10 € 310,00 €
3,03 € 606,00 €
2,97 € 1.485,00 €
2,65 € 2.650,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Omron
Categoría de producto: Interruptores básicos / de disparo
RoHS:  
V
Marca: Omron Electronics
Iluminado: Non-Illuminated
Tipo de producto: Snap Action Switches
Cantidad del paquete de fábrica: 100
Subcategoría: Switches
Alias de parte #: V1022C5BYOMI
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
8536500090
USHTS:
8536509040
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Indonesia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

V Snap Action Switches

Omron Automation V Snap Action Switches are used for interrupting current when doors are opened or closed. The V switches are available in 10A to 21A of wide range switching currents. These highly reliable and long life switches are available in thermoplastic resin and thermosetting resin cases. The V switches include heat resistant variants and offer a variety of terminals, levers, and operating forces. The insulation barrier with right or left side options is available in V-21 and V-16 variants of the V snap action switches.