G8G-1SV DC24

Omron Electronics
653-G8G-1SVDC24
G8G-1SV DC24

Fabr.:

Descripción:
Relés para automoción Automotive PCB Relay

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 888

Existencias:
888 Puede enviarse inmediatamente
Plazo de producción de fábrica:
26 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,36 € 3,36 €
3,18 € 31,80 €
2,99 € 74,75 €
2,89 € 289,00 €
2,80 € 700,00 €
2,70 € 1.350,00 €
2,27 € 2.270,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Omron
Categoría de producto: Relés para automoción
RoHS:  
24 VDC
1 Form C (SPDT)
35 A
225 Ohms
106.7 mA
PCB Mount
Silver (Ag)
G8G
15 mm
8 mm
19.1 mm
Tube
Marca: Omron Electronics
Terminación de la bobina: Through Hole
Tipo de bobina: Non-Latching
Valores de contacto: 5 A
Terminación de contacto: Plug In
Consumo de energía: 2.56 W
Tipo de producto: Automotive Relays
Cantidad del paquete de fábrica: 1920
Subcategoría: Relays
Tipo: PCB Relay
Alias de parte #: G8G1SVDC24BYOMR1
Peso unitario: 6 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99

Recreational Vehicle Solutions

Omron Electronics manufactures a broad selection of reliable and durable components for recreational vehicle solutions. The product lineup includes relays and switches skillfully engineered to withstand the harsh conditions of recreational vehicle applications. The relays are small and designed to run off 12V or 24V battery systems typically used in small mobility vehicles. The relays also offer load support and high inrush capability for motors and lighting applications. The sealed micro switches are ideal for areas with water spray or excessive dust (IP67 rated). The switches are available in a variety of contact ratings, terminals, levers, and mounting styles. The Omron recreational vehicle product lineup can be used for detection applications such as seating detection, security components like headlamps and flashers, and battery power distribution, including DC high-voltage emergency shutoff.

Automotive Relays

Omron Electronics Automotive Relays are available in ultra-miniature and small package sizes for automotive and 12VDC/24VDC applications. These RoHS-compliant relays support up to a 60A fuse. The G8K series features a high-density design and extremely small mounting space. G8K relays are available in a 1x Form C or a 2x Form C (independent) package. The G8G series replaces micro ISO plug-in type relays, offers high heat resistance, and includes a 24VDC variant for commercial vehicle applications. The G8PM series replaces mini ISO plug-in type relays and provides high heat resistance. Omron Automotive Relays are PIP reflow compliant and operate in a -40°C to +125°C temperature range.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G8G PCB Relays for Automotive

Omron Electronics G8G PCB Relays feature high carry and switching current within a small PCB package and support up to 84A inrush current. The G8G series can replace micro ISO plug-in type relays and offers high heat resistance that enables usage in engine rooms. The small size allows high-density mounting and the downsizing of equipment. Omron G8G PCB Relays are PIP reflow compliant and ideal for automotive, transportation, energy, mobility, and general DC power applications.