G3VM-401DY2

Omron Electronics
653-G3VM-401DY2
G3VM-401DY2

Fabr.:

Descripción:
Relés de estado sólido - Montaje en PCB DIP4 MOSFET RELAY

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 637

Existencias:
637 Puede enviarse inmediatamente
Plazo de producción de fábrica:
26 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,19 € 3,19 €
2,86 € 28,60 €
2,62 € 65,50 €
2,53 € 126,50 €
2,20 € 220,00 €
2,10 € 525,00 €
1,96 € 784,00 €
1,95 € 2.340,00 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Reel, Cut Tape
Disponibilidad:
En existencias
Precio:
3,52 €
Min:
1

Atributo del producto Valor del atributo Seleccionar atributo
Omron
Categoría de producto: Relés de estado sólido - Montaje en PCB
RoHS:  
Tube
PCB Mount
120 mA
400 VAC
1 Form A (SPST-NO)
1.27 VDC to 1.5 VDC
SMD DIP-4
MOSFET
30 mA
- 40 C
+ 110 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
Marca: Omron Electronics
Producto: MOSFET Relays
Tipo de producto: SSR - Solid State Relays
Cantidad del paquete de fábrica: 400
Subcategoría: Relays
Estilo de terminación: Solder Pad
Alias de parte #: G3VM401DY2
Peso unitario: 250 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

G3VM AY/DY High Dielectric Strength MOSFET Relays

Omron Electronics G3VM AY/DY High Dielectric Strength MOSFET Relays offer high dielectric strength of up to 5kV and have an operating temperature threshold of +110°C. Omron Electronics G3VM AY/DY High Dielectric Strength MOSFET Relays include surface mount and through-hole versions and offer 2mA maximum low trigger LED forward current. These MOSFET relays are ideal for use in smart meters, security equipment, communication equipment, and test and measurement equipment.