G3VM-31QV2H(TR05)

Omron Electronics
653-G3VM-31QV2H-TR05
G3VM-31QV2H(TR05)

Fabr.:

Descripción:
Relés de estado sólido - Montaje en PCB MOSFET RELAY SVSON

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 490

Existencias:
490 Puede enviarse inmediatamente
Plazo de producción de fábrica:
26 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
12,13 € 12,13 €
10,80 € 108,00 €
10,31 € 257,75 €
9,96 € 498,00 €
9,61 € 961,00 €
9,18 € 2.295,00 €
8,87 € 4.435,00 €
8,58 € 8.580,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Omron
Categoría de producto: Relés de estado sólido - Montaje en PCB
RoHS:  
SMD/SMT
1.5 A
30 VAC
SPST (1 Form A)
S-VSON-4
MOSFET
- 40 C
+ 125 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM-31QV
Marca: Omron Electronics
Sensibles a la humedad: Yes
Resistencia de encendido (máx.): 200 mOhms
Producto: MOSFET Relays
Tipo de producto: SSR - Solid State Relays
Cantidad del paquete de fábrica: 500
Subcategoría: Relays
Estilo de terminación: Solder Pad
Alias de parte #: G3VM31QV2HTR05
Peso unitario: 10 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8541498000
ECCN:
EAR99

G3VM-31QV / 61QV MOSFET Relays

Omron Electronics G3VM-31QV / 61QV MOSFET Relays feature a current-limiting internal resistor on the input side. This design uses less space and reduces the number of parts on a board. These relays are voltage-driven and can be used by voltage control due to the internal resistor. The relays come in a S-VSON(L) package with four pins and surface-mounting terminals. Omron Electronics G3VM-31QV / 61QV MOSFET Relays offer a 2.5V or 5V (typical) operating input forward voltage, 30V or 60V load voltage, and a high ambient operating temperature range of -40°C to +110°C. The G3VM-31QV / 61QV series is RoHS compliant and ideal for semiconductor test equipment, test and measurement equipment, communication equipment, and data loggers.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.