G3VM-21UV11(TR05)

Omron Electronics
653-G3VM-21UV11TR05
G3VM-21UV11(TR05)

Fabr.:

Descripción:
Relés de estado sólido - Montaje en PCB MOSFET Relay VSONR 20V, 1formA, 1000 mA

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 810

Existencias:
810 Puede enviarse inmediatamente
Plazo de producción de fábrica:
26 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
7,71 € 7,71 €
7,41 € 74,10 €
6,41 € 160,25 €
6,31 € 315,50 €
6,27 € 627,00 €
6,24 € 1.560,00 €
Bobina completo(s) (realice el pedido en múltiplos de 500)
5,51 € 2.755,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Omron
Categoría de producto: Relés de estado sólido - Montaje en PCB
RoHS:  
Reel
Cut Tape
PCB Mount
1 A
20 VAC, 20 VDC
1 Form A (SPST-NO)
4 VDC to 6 VDC
VSON-4
MOSFET
6.3 mA
- 40 C
+ 110 C
2.75 mm (0.108 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM-UV
Marca: Omron Electronics
Método de aislamiento entrada a salida: Optocoupler
Sensibles a la humedad: Yes
Resistencia de encendido (máx.): 220 mOhms
Producto: Solid State Relays
Tipo de producto: SSR - Solid State Relays
Cantidad del paquete de fábrica: 500
Subcategoría: Relays
Estilo de terminación: Solder Pad
Alias de parte #: G3VM-21UV11-TR05 G3VM21UV11TR05
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

G3VM-UV VSON Package MOSFET Relays

Omron Electronics G3VM-UV MOSFET Relays feature Very Small Outline Non-leaded package with voltage driving type (VSON(R)). These MOSFET relays come with a current limiting internal resistor on the input side. The G3VM-UV relays offer load voltages of 20V, 40V, and 60V with maximum continuous load currents of 1A, 0.3A, and 0.4A, respectively. These Omron relays operate at a high ambient temperature range from -40°C to +110°C. Typical applications include semiconductor test equipment, communication equipment, test and measurement equipment, and data loggers.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.